Part Details for CR2512-1W-86R6DSNT-13 by VENKEL LTD
Overview of CR2512-1W-86R6DSNT-13 by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-1W-86R6DSNT-13
CR2512-1W-86R6DSNT-13 CAD Models
CR2512-1W-86R6DSNT-13 Part Data Attributes
|
CR2512-1W-86R6DSNT-13
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2512-1W-86R6DSNT-13
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2512-1W(D TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-1W-86R6DSNT-13
This table gives cross-reference parts and alternative options found for CR2512-1W-86R6DSNT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-1W-86R6DSNT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GTD86R6V | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | CR2512-1W-86R6DSNT-13 vs TSR1GTD86R6V |
RK73HW3ALTEB86R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-1W-86R6DSNT-13 vs RK73HW3ALTEB86R6D |
CR63TR86R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | CR2512-1W-86R6DSNT-13 vs CR63TR86R6D |
RK73HW3ALTED86R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-1W-86R6DSNT-13 vs RK73HW3ALTED86R6D |
RK73HW3ATBK86R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-1W-86R6DSNT-13 vs RK73HW3ATBK86R6D |
RCS6432D86R6ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | CR2512-1W-86R6DSNT-13 vs RCS6432D86R6ES |
RK73HW3ARTBK86R6D | RES,SMT,THICK FILM,86.6 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | CR2512-1W-86R6DSNT-13 vs RK73HW3ARTBK86R6D |
RK73HW3ATTE86R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-1W-86R6DSNT-13 vs RK73HW3ATTE86R6D |
RTT2586R6DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR2512-1W-86R6DSNT-13 vs RTT2586R6DTE |
CR2512D86R6D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR2512-1W-86R6DSNT-13 vs CR2512D86R6D50 |