Part Details for CR2512-1W-82R5FSNT by VENKEL LTD
Overview of CR2512-1W-82R5FSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-1W-82R5FSNT
CR2512-1W-82R5FSNT CAD Models
CR2512-1W-82R5FSNT Part Data Attributes
|
CR2512-1W-82R5FSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2512-1W-82R5FSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR2512-1W(FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 82.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2512-1W(F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-1W-82R5FSNT
This table gives cross-reference parts and alternative options found for CR2512-1W-82R5FSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-1W-82R5FSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FT82R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR2512-1W-82R5FSNT vs FCF25FT82R5 |
RMC-2482R5FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | CR2512-1W-82R5FSNT vs RMC-2482R5FB |
AF2512FK-0782R5L | Fixed Resistor, 1W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-1W-82R5FSNT vs AF2512FK-0782R5L |
TFA2512R82R5F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | CR2512-1W-82R5FSNT vs TFA2512R82R5F-T4 |
FCF25FX-82R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR2512-1W-82R5FSNT vs FCF25FX-82R5 |
NRCS100F82R5TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2512-1W-82R5FSNT vs NRCS100F82R5TRF |
FCF25FV82R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR2512-1W-82R5FSNT vs FCF25FV82R5 |
RMC251282.51% | Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | CR2512-1W-82R5FSNT vs RMC251282.51% |
TSR1GF82R5V | Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | CR2512-1W-82R5FSNT vs TSR1GF82R5V |
ERJS1TF82R5U | Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | CR2512-1W-82R5FSNT vs ERJS1TF82R5U |