Part Details for CR2512-1W-52R3FSNT by VENKEL LTD
Overview of CR2512-1W-52R3FSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-1W-52R3FSNT
CR2512-1W-52R3FSNT CAD Models
CR2512-1W-52R3FSNT Part Data Attributes
|
CR2512-1W-52R3FSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2512-1W-52R3FSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2512-1W(F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-1W-52R3FSNT
This table gives cross-reference parts and alternative options found for CR2512-1W-52R3FSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-1W-52R3FSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTE52R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-1W-52R3FSNT vs RK73H3ATTE52R3F |
RC12K52R3FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2512-1W-52R3FSNT vs RC12K52R3FBG |
CR2512-1W-52R3FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512-1W-52R3FSNT vs CR2512-1W-52R3FT-13 |
RC12K52R3FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2512-1W-52R3FSNT vs RC12K52R3FTG |
RTT2552R3FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR2512-1W-52R3FSNT vs RTT2552R3FE3 |
CR0152R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR2512-1W-52R3FSNT vs CR0152R3F |
TFA2512R52R3F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 52.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | CR2512-1W-52R3FSNT vs TFA2512R52R3F-T4 |
RK73HW3ALTE52R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-1W-52R3FSNT vs RK73HW3ALTE52R3F |
RK73HW3ALBK52R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-1W-52R3FSNT vs RK73HW3ALBK52R3F |
CTTKFR2512FTE52R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | CR2512-1W-52R3FSNT vs CTTKFR2512FTE52R3 |