There are no models available for this part yet.
Overview of CR2512-1W-2741DSNT by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CR2512-1W-2741DSNT by VENKEL LTD
Part Data Attributes for CR2512-1W-2741DSNT by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VENKEL LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.56 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
2740 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR2512-1W(D TOL)
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR2512-1W-2741DSNT
This table gives cross-reference parts and alternative options found for CR2512-1W-2741DSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-1W-2741DSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS1TD2741U | Fixed Resistor, | Panasonic Electronic Components | CR2512-1W-2741DSNT vs ERJS1TD2741U |
BCTS002512-2741DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR2512-1W-2741DSNT vs BCTS002512-2741DTE |
RCM6432D2741AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR2512-1W-2741DSNT vs RCM6432D2741AS |
RTT252741DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR2512-1W-2741DSNT vs RTT252741DTE |
CR2512-1W-2741DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512-1W-2741DSNT vs CR2512-1W-2741DPT-13 |
CR2512-1W-2741DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512-1W-2741DSNT vs CR2512-1W-2741DPT |
RK73H3ALTE2741D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-1W-2741DSNT vs RK73H3ALTE2741D |
RM25DEN2741 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR2512-1W-2741DSNT vs RM25DEN2741 |
CR2512D2K74D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR2512-1W-2741DSNT vs CR2512D2K74D50 |
CR2512-1W-2741DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512-1W-2741DSNT vs CR2512-1W-2741DSNT-13 |