Part Details for CR2512-1W-1541FSNT by VENKEL LTD
Overview of CR2512-1W-1541FSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-1W-1541FSNT
CR2512-1W-1541FSNT CAD Models
CR2512-1W-1541FSNT Part Data Attributes
|
CR2512-1W-1541FSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2512-1W-1541FSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2512-1W(F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-1W-1541FSNT
This table gives cross-reference parts and alternative options found for CR2512-1W-1541FSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-1W-1541FSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C25121W1541FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | CR2512-1W-1541FSNT vs 9C25121W1541FKPF5 |
RCM6432F1541AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR2512-1W-1541FSNT vs RCM6432F1541AS |
25121WF1541C5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512-1W-1541FSNT vs 25121WF1541C5 |
RCM6432F1541CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR2512-1W-1541FSNT vs RCM6432F1541CS |
CR2512AFX-1541EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CR2512-1W-1541FSNT vs CR2512AFX-1541EAS |
25121WF1541C3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512-1W-1541FSNT vs 25121WF1541C3 |
FCF25FX-1541-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR2512-1W-1541FSNT vs FCF25FX-1541-W |
RMC-241541FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | CR2512-1W-1541FSNT vs RMC-241541FB |
RMCS11.54K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR2512-1W-1541FSNT vs RMCS11.54K1%A |
RK73H3ALTE1541F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-1W-1541FSNT vs RK73H3ALTE1541F |