Datasheets
CR2512-1W-1304FT-13 by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512,

Part Details for CR2512-1W-1304FT-13 by VENKEL LTD

Overview of CR2512-1W-1304FT-13 by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR2512-1W-1304FT-13

CR2512-1W-1304FT-13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR2512-1W-1304FT-13 Part Data Attributes

CR2512-1W-1304FT-13 VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR2512-1W-1304FT-13 VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED, 13 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 1300000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR2512-1W-1304FT-13

This table gives cross-reference parts and alternative options found for CR2512-1W-1304FT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-1W-1304FT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RMS25FE1304 TA-I Technology Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT CR2512-1W-1304FT-13 vs RMS25FE1304
RK73HW3ARTTE1304F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP CR2512-1W-1304FT-13 vs RK73HW3ARTTE1304F
CR2512-1W-1304FSNT-13 VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, CR2512-1W-1304FT-13 vs CR2512-1W-1304FSNT-13
WCR2512-1M30FI TT Electronics Resistors Check for Price Fixed Resistor, 1W, 1300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP CR2512-1W-1304FT-13 vs WCR2512-1M30FI
RK73HW3ARTTEB1304F KOA Corporation Check for Price RES,SMT,THICK FILM,1.3M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2512 CASE CR2512-1W-1304FT-13 vs RK73HW3ARTTEB1304F
CR2512-1W-1304FPT-13 VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, CR2512-1W-1304FT-13 vs CR2512-1W-1304FPT-13
RK73HW3ALTE1304F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP CR2512-1W-1304FT-13 vs RK73HW3ALTE1304F
RK73H3ALBK1304F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, CR2512-1W-1304FT-13 vs RK73H3ALBK1304F
RMGW63-135FB Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP CR2512-1W-1304FT-13 vs RMGW63-135FB
RM25FEN1304 TA-I Technology Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE CR2512-1W-1304FT-13 vs RM25FEN1304

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2512-1W-1304FT-13 by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2512-1W-1304FT-13 by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR2512-1W-1304FT-13 would you like to use for your alert(s)?
  • Please alert me when CR2512-1W-1304FT-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2512-1W-1304FT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2512-1W-1304FT-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2512-1W-1304FT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2512-1W-1304FT-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2512-1W-1304FT-13 by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: