-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, 2477,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2477NFH-LF
|
Mouser Electronics | Coin Cell Battery 3V 2-PIN HORZ 950mAh 24.7 x 8.5mm | 718 |
|
$2.0500 / $3.7800 | Buy Now |
|
Future Electronics | CR Series Lithium 24.5 mm 3 V 950 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.1100 / $2.3100 | Buy Now |
|
Future Electronics | CR Series Lithium 24.5 mm 3 V 950 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.1500 / $2.2800 | Buy Now |
DISTI #
BAT-CR2477N-PCB/NF
|
TME | Battery: lithium, CR2477N,coin, 3V, 950mAh, non-rechargeable Min Qty: 1 | 243 |
|
$4.4400 / $6.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2477NFH-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2477NFH-LF
Renata Batteries
Primary Battery, 2477,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | RENATA | |
Battery Chemistry | LITHIUM | |
Battery Size | 2477 | |
Battery Type | PRIMARY | |
Capacity | 0.95 Ah | |
Diameter | 24.5 mm | |
Height | 7.7 mm | |
Terminal Type | TAB | |
Voltage | 3 V |