CR2477N.TS
The Swatch Group Ltd
Description: Primary Battery, Lithium Manganese Dioxide, 3V, 0.95Ah

Overview of CR2477N.TS by The Swatch Group Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for CR2477N.TS by The Swatch Group Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR2477N.TS by The Swatch Group Ltd

CR2477N.TS
The Swatch Group Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THE SWATCH GROUP LTD
Reach Compliance Code
unknown
ECCN Code
3A991.J.1
HTS Code
8506.80.00.00
Approvals
UL
Battery Chemistry
LITHIUM MANGANESE DIOXIDE
Battery Type
PRIMARY
Capacity
0.95 Ah
Diameter
24.5 mm
Height
7.7 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Terminal Type
BUTTON(+), FLAT(-)
Voltage
3 V
Weight
8.3 g
Want to compare parts?
  1. CR2477N.TS
    The Swatch Group Ltd
    Primary Battery, Lithium Manganese Dioxide, 3V, 0.95Ah
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2477N.TS by The Swatch Group Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2477N.TS by The Swatch Group Ltd

Select Manufacturer
Which Manufacturer of CR2477N.TS would you like to use for your alert(s)?
  • Please alert me when CR2477N.TS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2477N.TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2477N.TS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2477N.TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2477N.TS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2477N.TS by The Swatch Group Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: