Part Details for CR2450T25S by Hitachi Ltd
Overview of CR2450T25S by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2450T25S
CR2450T25S CAD Models
CR2450T25S Part Data Attributes
|
CR2450T25S
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2450T25S
Hitachi Ltd
Primary Battery
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | MANGANESE DIOXIDE LITHIUM | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.61 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 24.5 mm | |
Length | 10.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 6.6 g |