Part Details for CR2450NRH-LF by The Swatch Group Ltd
Overview of CR2450NRH-LF by The Swatch Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2450NRH-LF
CR2450NRH-LF CAD Models
CR2450NRH-LF Part Data Attributes
|
CR2450NRH-LF
The Swatch Group Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2450NRH-LF
The Swatch Group Ltd
Primary Battery, Lithium Manganese Dioxide, 3V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THE SWATCH GROUP LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Type | PRIMARY | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 6.2 g |