Part Details for CR2450N.IB by The Swatch Group Ltd
Overview of CR2450N.IB by The Swatch Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for CR2450N.IB
CR2450N.IB CAD Models
CR2450N.IB Part Data Attributes
|
CR2450N.IB
The Swatch Group Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2450N.IB
The Swatch Group Ltd
Primary Battery, Lithium Manganese Dioxide, 3V, 0.54Ah
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THE SWATCH GROUP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.54 Ah | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 5.9 g |
Alternate Parts for CR2450N.IB
This table gives cross-reference parts and alternative options found for CR2450N.IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2450N.IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2450N | Primary Battery, Lithium Manganese Dioxide, 3V, 0.54Ah | The Swatch Group Ltd | CR2450N.IB vs CR2450N |