Part Details for CR2450L by EEMB Co Ltd
Overview of CR2450L by EEMB Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2450L
CR2450L CAD Models
CR2450L Part Data Attributes
|
CR2450L
EEMB Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2450L
EEMB Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EEMB CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.58 Ah | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 6.8 g |