Part Details for CR2450-FT2-1 by SANYO Energy (USA) Corporation
Overview of CR2450-FT2-1 by SANYO Energy (USA) Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR2450-FT2-1
CR2450-FT2-1 CAD Models
CR2450-FT2-1 Part Data Attributes
|
CR2450-FT2-1
SANYO Energy (USA) Corporation
Buy Now
Datasheet
|
Compare Parts:
CR2450-FT2-1
SANYO Energy (USA) Corporation
Primary Battery, Lithium, 0.61Ah
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ENERGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Type | PRIMARY | |
Capacity | 0.61 Ah | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Terminal Type | FLAT(+), SNAP(-) |