Part Details for CR2430.IB by Renata Batteries
Overview of CR2430.IB by Renata Batteries
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for CR2430.IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2430.IB
|
Mouser Electronics | Coin Cell Battery 3V 24.5x3.0mm 285mAh Ind Bulk Pkging | 485 |
|
$0.9250 / $1.8800 | Buy Now |
|
Future Electronics | CR Series Lithium 24.5 mm 3 V 285 mAh Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 11675Tray |
|
$1.0100 / $1.1200 | Buy Now |
|
Future Electronics | CR Series Lithium 24.5 mm 3 V 285 mAh Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Tray | 0Tray |
|
$0.9850 / $1.1000 | Buy Now |
|
Future Electronics | CR Series Lithium 24.5 mm 3 V 285 mAh Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$0.9850 / $1.1000 | Buy Now |
|
Future Electronics | CR Series Lithium 24.5 mm 3 V 285 mAh Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$0.9850 / $1.0800 | Buy Now |
|
Future Electronics | CR Series Lithium 24.5 mm 3 V 285 mAh Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$0.6300 / $0.6950 | Buy Now |
DISTI #
80326342
|
Verical | Battery, Lithium, 3V, 270 Mah, Flat Coin Cell, 24.5Mm Min Qty: 50 Package Multiple: 25 Date Code: 2331 | Americas - 8175 |
|
$1.3159 / $1.6410 | Buy Now |
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Quest Components | BATTERY, LITHIUM MANGANESE DIOXIDE, PRIMARY, 3 V, 0.285 Ah | 110 |
|
$1.5800 / $3.1600 | Buy Now |
|
New Advantage Corporation | CR Series Lithium 24.5 mm 3 V 285 mAh Coin Cell Battery RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 9350 |
|
$1.2800 / $1.3700 | Buy Now |
Part Details for CR2430.IB
CR2430.IB CAD Models
CR2430.IB Part Data Attributes:
|
CR2430.IB
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2430.IB
Renata Batteries
Primary Battery, Lithium Manganese Dioxide, 2430, 3V, 0.285Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2430 | |
Battery Type | PRIMARY | |
Capacity | 0.285 Ah | |
Diameter | 24.5 mm | |
Height | 3 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 4.1 g |