Part Details for CR22-100D-2.54DSA by Hirose Electric Co Ltd
Overview of CR22-100D-2.54DSA by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
BCR-221JLB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 2215 | |
BCR-221JLC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 2215 |
Part Details for CR22-100D-2.54DSA
CR22-100D-2.54DSA CAD Models
CR22-100D-2.54DSA Part Data Attributes
|
CR22-100D-2.54DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR22-100D-2.54DSA
Hirose Electric Co Ltd
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.374 inch | |
Body Depth | 0.828 inch | |
Body Length | 5.931 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CR22-100D-2.54DSA
This table gives cross-reference parts and alternative options found for CR22-100D-2.54DSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR22-100D-2.54DSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396-100-558-212 | Card Edge Connector | EDAC Inc | CR22-100D-2.54DSA vs 396-100-558-212 |
A7D50RA29CM232M399 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | CR22-100D-2.54DSA vs A7D50RA29CM232M399 |
396-100-521-201 | Card Edge Connector | EDAC Inc | CR22-100D-2.54DSA vs 396-100-521-201 |
A7D50RA29EM399 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | CR22-100D-2.54DSA vs A7D50RA29EM399 |
C6D50DS29E1 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | CR22-100D-2.54DSA vs C6D50DS29E1 |
346-100-555-812 | Card Edge Connector | EDAC Inc | CR22-100D-2.54DSA vs 346-100-555-812 |
346-100-560-807 | Card Edge Connector | EDAC Inc | CR22-100D-2.54DSA vs 346-100-560-807 |
346-100-555-207 | Card Edge Connector | EDAC Inc | CR22-100D-2.54DSA vs 346-100-555-207 |
396-100-522-812 | Card Edge Connector | EDAC Inc | CR22-100D-2.54DSA vs 396-100-522-812 |
396-100-522-207 | Card Edge Connector | EDAC Inc | CR22-100D-2.54DSA vs 396-100-522-207 |