Part Details for CR22-100D-2.54DSA(70) by Hirose Electric Co Ltd
Overview of CR22-100D-2.54DSA(70) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
BCR-221JLB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 2215 | |
BCR-221JLC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 2215 |
Part Details for CR22-100D-2.54DSA(70)
CR22-100D-2.54DSA(70) CAD Models
CR22-100D-2.54DSA(70) Part Data Attributes
|
CR22-100D-2.54DSA(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR22-100D-2.54DSA(70)
Hirose Electric Co Ltd
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CR22-100D-2.54DSA(70)
This table gives cross-reference parts and alternative options found for CR22-100D-2.54DSA(70). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR22-100D-2.54DSA(70), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61306-30012 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | CR22-100D-2.54DSA(70) vs 61306-30012 |
56441-20012 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | CR22-100D-2.54DSA(70) vs 56441-20012 |
ELF100MSCN-4Z50 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, 40 Degree, Solder Terminal, | Amphenol Communications Solutions | CR22-100D-2.54DSA(70) vs ELF100MSCN-4Z50 |
10083987-1112100LF | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CR22-100D-2.54DSA(70) vs 10083987-1112100LF |
61306-31007 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | CR22-100D-2.54DSA(70) vs 61306-31007 |
10074375-2112100TLF | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CR22-100D-2.54DSA(70) vs 10074375-2112100TLF |
10074375-1111100TLF | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CR22-100D-2.54DSA(70) vs 10074375-1111100TLF |
10074375-1112100TLF | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CR22-100D-2.54DSA(70) vs 10074375-1112100TLF |
61306-31104 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | CR22-100D-2.54DSA(70) vs 61306-31104 |
56441-20014 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | CR22-100D-2.54DSA(70) vs 56441-20014 |