Part Details for CR21TR562G by Akahane Electronics Ind Corp
Overview of CR21TR562G by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR21TR562G
CR21TR562G CAD Models
CR21TR562G Part Data Attributes
|
CR21TR562G
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR21TR562G
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for CR21TR562G
This table gives cross-reference parts and alternative options found for CR21TR562G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21TR562G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS10G562TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CR21TR562G vs NRCS10G562TRF |
RK73B2AXTE562G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR21TR562G vs RK73B2AXTE562G |
FCF05GT-562 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21TR562G vs FCF05GT-562 |
TSR6GAG562V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CR21TR562G vs TSR6GAG562V |
RK73B2AGTDB562G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR21TR562G vs RK73B2AGTDB562G |
RK73B2AXTD562G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR21TR562G vs RK73B2AXTD562G |
RK73A2ALBK562G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR21TR562G vs RK73A2ALBK562G |
RM73B2AT562G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR21TR562G vs RM73B2AT562G |
FCF05GT-562-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21TR562G vs FCF05GT-562-W |
RK73B2AGTEB562G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR21TR562G vs RK73B2AGTEB562G |