CR21TR392D
Akahane Electronics Ind Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of CR21TR392D by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR21TR392D by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR21TR392D by Akahane Electronics Ind Corp

CR21TR392D
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
3900 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. CR21TR392D
    Akahane Electronics Ind Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for CR21TR392D

This table gives cross-reference parts and alternative options found for CR21TR392D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21TR392D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0805DR-133K9P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CR21TR392D vs RC0805DR-133K9P
RK73H2ATTEB3901D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CR21TR392D vs RK73H2ATTEB3901D
CRCW08053K90DKEAP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR21TR392D vs CRCW08053K90DKEAP
RM10DBN3901 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, TA-I Technology Co Ltd CR21TR392D vs RM10DBN3901
CRCW08053K90DKEYP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CR21TR392D vs CRCW08053K90DKEYP
RK73H2ARTTEB3901D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CR21TR392D vs RK73H2ARTTEB3901D
RM10DTN3901 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TA-I Technology Co Ltd CR21TR392D vs RM10DTN3901
RK73H2AGTPD3901D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CR21TR392D vs RK73H2AGTPD3901D
RK73H2ARTTDB3901D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CR21TR392D vs RK73H2ARTTDB3901D
BCTS000805-3901DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp CR21TR392D vs BCTS000805-3901DTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR21TR392D by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR21TR392D by Akahane Electronics Ind Corp

  • Please alert me when CR21TR392D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR21TR392D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR21TR392D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR21TR392D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR21TR392D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR21TR392D by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: