Part Details for CR21TR1741D by Akahane Electronics Ind Corp
Overview of CR21TR1741D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR21TR1741D
CR21TR1741D CAD Models
CR21TR1741D Part Data Attributes
|
CR21TR1741D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR21TR1741D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR21TR1741D
This table gives cross-reference parts and alternative options found for CR21TR1741D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21TR1741D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTPD1741D | RES,SMT,THICK FILM,1.74K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR21TR1741D vs RK73H2ARTTPD1741D |
CR0805-8W-1741DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR21TR1741D vs CR0805-8W-1741DSNT |
SF08H1741DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR21TR1741D vs SF08H1741DTL |
ADF08051K740.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR21TR1741D vs ADF08051K740.5%100PPM/KKP10 |
CR-05DLA--1K74 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR21TR1741D vs CR-05DLA--1K74 |
CR-05DL6--1K74 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR21TR1741D vs CR-05DL6--1K74 |
CR0805D1K74P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR21TR1741D vs CR0805D1K74P20 |
NRC-AS10D1741TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CR21TR1741D vs NRC-AS10D1741TRF |
RK73H2AGTEB1741D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR21TR1741D vs RK73H2AGTEB1741D |
RS05K1741DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR21TR1741D vs RS05K1741DBL |