Part Details for CR21B7501F by Akahane Electronics Ind Corp
Overview of CR21B7501F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR21B7501F
CR21B7501F CAD Models
CR21B7501F Part Data Attributes
|
CR21B7501F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR21B7501F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR21(F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21B7501F
This table gives cross-reference parts and alternative options found for CR21B7501F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21B7501F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC05K752FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21B7501F vs RHC05K752FTG |
FCR05FW-7501 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21B7501F vs FCR05FW-7501 |
RHC05K752FC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21B7501F vs RHC05K752FC |
RHS05K7501FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21B7501F vs RHS05K7501FT |
RHS05K752FBG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21B7501F vs RHS05K752FBG |
RHC05K7501FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21B7501F vs RHC05K7501FTG |
RC210C7501FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | CR21B7501F vs RC210C7501FT |
RCA08057K50FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR21B7501F vs RCA08057K50FKTA |
RHS05K752FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21B7501F vs RHS05K752FC |
RHS05K7501FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21B7501F vs RHS05K7501FCG |