Part Details for CR21B470J by Akahane Electronics Ind Corp
Overview of CR21B470J by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR21B470J
CR21B470J CAD Models
CR21B470J Part Data Attributes
|
CR21B470J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR21B470J
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR21 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR21B470J
This table gives cross-reference parts and alternative options found for CR21B470J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21B470J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA080547R0JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR21B470J vs RCA080547R0JNTA |
BCR1/10470JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR21B470J vs BCR1/10470JT |
CR0805J470T1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | CR21B470J vs CR0805J470T1 |
RCA08054705%200E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CR21B470J vs RCA08054705%200E27E3 |
BCR1/10470JE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR21B470J vs BCR1/10470JE |
FCR05JS-47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21B470J vs FCR05JS-47R0 |
FCR05JV-47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21B470J vs FCR05JV-47R0 |
RM10JT470 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TA-I Technology Co Ltd | CR21B470J vs RM10JT470 |
RM10JB470 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TA-I Technology Co Ltd | CR21B470J vs RM10JB470 |
BCR1/10470JE | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 47ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | CR21B470J vs BCR1/10470JE |