Part Details for CR21B273JB by IBS Electronics Inc
Overview of CR21B273JB by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR21B273JB
CR21B273JB CAD Models
CR21B273JB Part Data Attributes
|
CR21B273JB
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR21B273JB
IBS Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR21 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR21B273JB
This table gives cross-reference parts and alternative options found for CR21B273JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21B273JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC210C273JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Jaro Components Inc | CR21B273JB vs RC210C273JT |
BCR1/10273JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR21B273JB vs BCR1/10273JT |
FCR05JS-2702 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21B273JB vs FCR05JS-2702 |
CR0805J273P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR21B273JB vs CR0805J273P05 |
FCR05JW-2702 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21B273JB vs FCR05JW-2702 |
RCA080527K0JNTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR21B273JB vs RCA080527K0JNTC |
S0805273JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | Liket Corp | CR21B273JB vs S0805273JK |
CR0805J273LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | New Sincere Electronics Co Ltd | CR21B273JB vs CR0805J273LF |
RC210T273JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Jaro Components Inc | CR21B273JB vs RC210T273JT-P |
RM10JBN273 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR21B273JB vs RM10JBN273 |