Part Details for CR21-6802-FY-E by ASJ Holdings Limited
Overview of CR21-6802-FY-E by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6802/BQAJC | Rochester Electronics LLC | Rochester Manufactured 6802, Microprocessor, 40 SB DIP Package, QML spec. | |
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz |
Part Details for CR21-6802-FY-E
CR21-6802-FY-E CAD Models
CR21-6802-FY-E Part Data Attributes
|
CR21-6802-FY-E
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR21-6802-FY-E
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21-6802-FY-E
This table gives cross-reference parts and alternative options found for CR21-6802-FY-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-6802-FY-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73G2ATTD6802F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR21-6802-FY-E vs RK73G2ATTD6802F |
RK73G2ALTPD6802F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,68K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | CR21-6802-FY-E vs RK73G2ALTPD6802F |
RE0805FRE1068KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | CR21-6802-FY-E vs RE0805FRE1068KL |
CR0805TTC50W68K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | CR21-6802-FY-E vs CR0805TTC50W68K+-1% |
RK73G2ATTEB6802F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | CR21-6802-FY-E vs RK73G2ATTEB6802F |
RK73G2ATTDB6802F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | CR21-6802-FY-E vs RK73G2ATTDB6802F |
RK73G2ALTD6802F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | CR21-6802-FY-E vs RK73G2ALTD6802F |
AC0805FRE1368KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | CR21-6802-FY-E vs AC0805FRE1368KL |
RK73G2ATTEB6802F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,68K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | CR21-6802-FY-E vs RK73G2ATTEB6802F |
ACTR000805-6802FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | CR21-6802-FY-E vs ACTR000805-6802FTP |