Part Details for CR21-5233FF by ASJ Holdings Limited
Overview of CR21-5233FF by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR21-5233FF
CR21-5233FF CAD Models
CR21-5233FF Part Data Attributes
|
CR21-5233FF
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR21-5233FF
ASJ Holdings Limited
Fixed Resistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for CR21-5233FF
This table gives cross-reference parts and alternative options found for CR21-5233FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-5233FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232273415234 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 523000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CR21-5233FF vs 232273415234 |
FWF05FT-5233 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21-5233FF vs FWF05FT-5233 |
PWR10F5233TEW | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.125W, 523000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21-5233FF vs PWR10F5233TEW |
RK73H2ARTTEB5233F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,523K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | CR21-5233FF vs RK73H2ARTTEB5233F |
CR0805-8W-5233FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21-5233FF vs CR0805-8W-5233FSNT |
ASC0805-523KFT5 | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 523000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CR21-5233FF vs ASC0805-523KFT5 |
CR21-5233FT | ASJ Holdings Limited | Check for Price | Fixed Resistor | CR21-5233FF vs CR21-5233FT |
MC0805-5233-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21-5233FF vs MC0805-5233-FTQ |
RMCF0805FT523K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21-5233FF vs RMCF0805FT523K |
WR08X5233FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | CR21-5233FF vs WR08X5233FTL |