Part Details for CR21-514JL by ASJ Holdings Limited
Overview of CR21-514JL by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR21-514JL
CR21-514JL CAD Models
CR21-514JL Part Data Attributes
|
CR21-514JL
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR21-514JL
ASJ Holdings Limited
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR21-514JL
This table gives cross-reference parts and alternative options found for CR21-514JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-514JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X514JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CR21-514JL vs WR08X514JBL |
CR0805T100W510K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CR21-514JL vs CR0805T100W510K+-5% |
CRA0805510K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR21-514JL vs CRA0805510K-5%100PPM/KNP10 |
RS05K514JCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR21-514JL vs RS05K514JCL |
CTTKFR0805JTE5103 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | CR21-514JL vs CTTKFR0805JTE5103 |
RC0805JR-07510K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR21-514JL vs RC0805JR-07510K |
9C08052A5103JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR21-514JL vs 9C08052A5103JKPF4 |
232273081514 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR21-514JL vs 232273081514 |
CR-05JL6--510K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR21-514JL vs CR-05JL6--510K |
CR10514J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR21-514JL vs CR10514J |