There are no models available for this part yet.
Overview of CR21-3921F-D by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BCR21-33S-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
DS90CR215MTD/NOPB | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 | |
DS90CR215MTD | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 |
CAD Models for CR21-3921F-D by Kyocera AVX Components
Part Data Attributes for CR21-3921F-D by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
Manufacturer Series
|
CR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3920 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR21(F TOL)
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for CR21-3921F-D
This table gives cross-reference parts and alternative options found for CR21-3921F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-3921F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F-3K92FICECC40401-003 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR21-3921F-D vs CR0805F-3K92FICECC40401-003 |
CR0805F-3K92FICECC40401-004 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR21-3921F-D vs CR0805F-3K92FICECC40401-004 |
CR0805G-3K92FICECC40401-004 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR21-3921F-D vs CR0805G-3K92FICECC40401-004 |
CR0805G-3K92FICECC40401-003 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 3920ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CR21-3921F-D vs CR0805G-3K92FICECC40401-003 |
CR0805F-3K92FPBCECC40401-003 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR21-3921F-D vs CR0805F-3K92FPBCECC40401-003 |
CR0805F-3K92FICECC40401-004 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3920ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR21-3921F-D vs CR0805F-3K92FICECC40401-004 |