There are no models available for this part yet.
Overview of CR21-3300FT by ASJ Holdings Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BCR21-33S-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
CAD Models for CR21-3300FT by ASJ Holdings Limited
Part Data Attributes for CR21-3300FT by ASJ Holdings Limited
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASJ PTE LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Resistor Type
|
FIXED RESISTOR
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Alternate Parts for CR21-3300FT
This table gives cross-reference parts and alternative options found for CR21-3300FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-3300FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC0805-330RFT5 | RESISTOR, 0.125W, 1%, 100ppm, 330ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CR21-3300FT vs ASC0805-330RFT5 |
CRCW08053300F100RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR21-3300FT vs CRCW08053300F100RT5 |
RC0805FR-07330RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR21-3300FT vs RC0805FR-07330RL |
AS05FTE3300 | Fixed Resistor, CHIP | Viking Tech Corp | CR21-3300FT vs AS05FTE3300 |
CR0805-8W-3300FPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR21-3300FT vs CR0805-8W-3300FPT |
232273473301 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR21-3300FT vs 232273473301 |
AC0805FR-10330RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR21-3300FT vs AC0805FR-10330RL |
SR0805FR-13330RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR21-3300FT vs SR0805FR-13330RL |
AF0805FR-07330RL | Fixed Resistor, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR21-3300FT vs AF0805FR-07330RL |
CRCW08053300F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 330ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | CR21-3300FT vs CRCW08053300F100RT5-E3 |