Part Details for CR21-3012FE by ASJ Holdings Limited
Overview of CR21-3012FE by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CR215MTD/NOPB | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 | |
DS90CR215MTD | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 | |
DS90CR216AMTD/NOPB | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS Receiver 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 |
Part Details for CR21-3012FE
CR21-3012FE CAD Models
CR21-3012FE Part Data Attributes
|
CR21-3012FE
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR21-3012FE
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21-3012FE
This table gives cross-reference parts and alternative options found for CR21-3012FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-3012FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805Z30K1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR21-3012FE vs PWC0805Z30K1F |
RMGW20K3012FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CR21-3012FE vs RMGW20K3012FTP |
RMS10FE3012 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR21-3012FE vs RMS10FE3012 |
WCR0805Z30K1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR21-3012FE vs WCR0805Z30K1F |
RC0805FRF1330K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR21-3012FE vs RC0805FRF1330K1 |
0805WAF3012T50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR21-3012FE vs 0805WAF3012T50 |
RC05-30K1FR | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 30100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SPI Sannohm | CR21-3012FE vs RC05-30K1FR |
MC0805W-3012-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RCD Components Inc | CR21-3012FE vs MC0805W-3012-FB |
RMCS1/1030.1K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR21-3012FE vs RMCS1/1030.1K1%A |
RC05-30K1FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | CR21-3012FE vs RC05-30K1FR |