CR21-3002FT
ASJ Holdings Limited
Description: Fixed Resistor

Overview of CR21-3002FT by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8008BCR21-33S-16.000000 SiTime 1 to 110 MHz, Low Power Oscillator

CAD Models for CR21-3002FT by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR21-3002FT by ASJ Holdings Limited

CR21-3002FT
ASJ Holdings Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASJ PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e0
Number of Terminals
2
Resistor Type
FIXED RESISTOR
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Want to compare parts?
  1. CR21-3002FT
    ASJ Holdings Limited
    Fixed Resistor
    VS

Alternate Parts for CR21-3002FT

This table gives cross-reference parts and alternative options found for CR21-3002FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-3002FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR08X3002FGL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation CR21-3002FT vs WR08X3002FGL
CR21-3002-FL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited CR21-3002FT vs CR21-3002-FL
WR08X3002FQR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR21-3002FT vs WR08X3002FQR
232273413003L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, YAGEO Corporation CR21-3002FT vs 232273413003L
232273483003 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CR21-3002FT vs 232273483003
WR08X3002FBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation CR21-3002FT vs WR08X3002FBL
CRCW080530K0FKTABC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies CR21-3002FT vs CRCW080530K0FKTABC
9C08052A3002FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, YAGEO Corporation CR21-3002FT vs 9C08052A3002FKPF3
CR0805-10W-3002FPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD CR21-3002FT vs CR0805-10W-3002FPT
ASC0805-30KFT5 RESISTOR, 0.125W, 1%, 100ppm, 30000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components CR21-3002FT vs ASC0805-30KFT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR21-3002FT by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR21-3002FT by ASJ Holdings Limited

  • Please alert me when CR21-3002FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR21-3002FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR21-3002FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR21-3002FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR21-3002FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR21-3002FT by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: