Part Details for CR21-1R82FL by ASJ Holdings Limited
Overview of CR21-1R82FL by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BCR21-33S-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
DS90CR215MTD/NOPB | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 | |
DS90CR215MTD | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 |
Part Details for CR21-1R82FL
CR21-1R82FL CAD Models
CR21-1R82FL Part Data Attributes
|
CR21-1R82FL
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR21-1R82FL
ASJ Holdings Limited
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21-1R82FL
This table gives cross-reference parts and alternative options found for CR21-1R82FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-1R82FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051R82FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 1.82ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | CR21-1R82FL vs CRCW08051R82FRT1-E3 |
RC0805F1R82-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CR21-1R82FL vs RC0805F1R82-07-RG70 |
RC0805FR-101R82 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR21-1R82FL vs RC0805FR-101R82 |
RC0805FR-071R82 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR21-1R82FL vs RC0805FR-071R82 |
PWR10F1R82TFW | Fixed Resistor, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR21-1R82FL vs PWR10F1R82TFW |
AF0805FR-071R82L | Fixed Resistor, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR21-1R82FL vs AF0805FR-071R82L |
232273481828L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR21-1R82FL vs 232273481828L |
RK73H2ALTEB1R82F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR21-1R82FL vs RK73H2ALTEB1R82F |
CR0805-8W-1R82FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR21-1R82FL vs CR0805-8W-1R82FT-13 |
RK73H2ATTPD1R82F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR21-1R82FL vs RK73H2ATTPD1R82F |