Part Details for CR21-16R2FT by ASJ Holdings Limited
Overview of CR21-16R2FT by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BCR21-33S-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for CR21-16R2FT
CR21-16R2FT CAD Models
CR21-16R2FT Part Data Attributes
|
CR21-16R2FT
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR21-16R2FT
ASJ Holdings Limited
Fixed Resistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for CR21-16R2FT
This table gives cross-reference parts and alternative options found for CR21-16R2FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-16R2FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-16R2-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CR21-16R2FT vs MC0805-16R2-FBW |
RC2012F16R2FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CR21-16R2FT vs RC2012F16R2FS |
RMC1/10K16R2FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | CR21-16R2FT vs RMC1/10K16R2FBA |
MC0805-16R2-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CR21-16R2FT vs MC0805-16R2-FTW |
MC0805P-16R2-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CR21-16R2FT vs MC0805P-16R2-FB101W |
RK73H2ARTTPD16R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR21-16R2FT vs RK73H2ARTTPD16R2F |
CRCW080516R2F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 16.2ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | CR21-16R2FT vs CRCW080516R2F100RT1-E3 |
CDF080516R21%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR21-16R2FT vs CDF080516R21%100PPM/KNP20 |
FCF05FT-16R2-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21-16R2FT vs FCF05FT-16R2-W |
RGC0805FTD16R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR21-16R2FT vs RGC0805FTD16R2 |