Part Details for CR21-1621FL by ASJ Holdings Limited
Overview of CR21-1621FL by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BCR21-33S-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for CR21-1621FL
CR21-1621FL CAD Models
CR21-1621FL Part Data Attributes
|
CR21-1621FL
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR21-1621FL
ASJ Holdings Limited
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21-1621FL
This table gives cross-reference parts and alternative options found for CR21-1621FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-1621FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273481622 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR21-1621FL vs 232273481622 |
MC0805-1621-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CR21-1621FL vs MC0805-1621-FT101W |
WR08X1621FQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR21-1621FL vs WR08X1621FQR |
RMS10R-1K62-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR21-1621FL vs RMS10R-1K62-F |
NRC-AS10F1621TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CR21-1621FL vs NRC-AS10F1621TRQYF |
WR08X1621FT | RESISTOR, 0.125W, 1%, 100ppm, 1620ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | CR21-1621FL vs WR08X1621FT |
CR0805-8W-1621FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR21-1621FL vs CR0805-8W-1621FSNT |
RC0805F1621-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CR21-1621FL vs RC0805F1621-07-T70 |
CR21-1621-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CR21-1621FL vs CR21-1621-FK |
RMCF0805FB1K62 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR21-1621FL vs RMCF0805FB1K62 |