Part Details for CR21-1581FL by ASJ Holdings Limited
Overview of CR21-1581FL by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR21-1581FL
CR21-1581FL CAD Models
CR21-1581FL Part Data Attributes
|
CR21-1581FL
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR21-1581FL
ASJ Holdings Limited
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21-1581FL
This table gives cross-reference parts and alternative options found for CR21-1581FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-1581FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805FG1K58 | RESISTOR, 0.125W, 1%, 100ppm, 1580ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR21-1581FL vs NMCT0805FG1K58 |
AC0805FR-071K58L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR21-1581FL vs AC0805FR-071K58L |
MC0805P-1581-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR21-1581FL vs MC0805P-1581-FT101 |
WR08X1581FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | CR21-1581FL vs WR08X1581FB |
WR08X1581FQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR21-1581FL vs WR08X1581FQR |
CRCW08051581FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR21-1581FL vs CRCW08051581FRT1 |
MC0805-1581-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CR21-1581FL vs MC0805-1581-FB101W |
RK73H2ALTEB1581F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR21-1581FL vs RK73H2ALTEB1581F |
WR08X1581FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CR21-1581FL vs WR08X1581FBL |
RM10F1581CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR21-1581FL vs RM10F1581CT |