Part Details for CR206650FB by Hokuriku Electric Industry Co Ltd
Overview of CR206650FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR206650FB
CR206650FB CAD Models
CR206650FB Part Data Attributes
|
CR206650FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR206650FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR206650FB
This table gives cross-reference parts and alternative options found for CR206650FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR206650FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F665RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR206650FB vs CR0805F665RP200.25W |
RM10F6650CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR206650FB vs RM10F6650CT-H |
FPF05FW-6650 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR206650FB vs FPF05FW-6650 |
RK73H2AXTP6650F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR206650FB vs RK73H2AXTP6650F |
CRS0805AFX-6650ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR206650FB vs CRS0805AFX-6650ELF |
RK73H2AT6650F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR206650FB vs RK73H2AT6650F |
RK73H2ALTD6650F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR206650FB vs RK73H2ALTD6650F |
RK73H2AGTED6650F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR206650FB vs RK73H2AGTED6650F |
WF08P6650FTL | Fixed Resistor, 0.25W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR206650FB vs WF08P6650FTL |
RK73H2ATBK6650F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR206650FB vs RK73H2ATBK6650F |