Part Details for CR2059R0D by MERITEK Electronics Corporation
Overview of CR2059R0D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2059R0D
CR2059R0D CAD Models
CR2059R0D Part Data Attributes
|
CR2059R0D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR2059R0D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR2059R0D
This table gives cross-reference parts and alternative options found for CR2059R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2059R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0259R0DBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CR2059R0D vs RTT0259R0DBA |
RTT0259R0DH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CR2059R0D vs RTT0259R0DH2 |
AC0402DR-1359RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR2059R0D vs AC0402DR-1359RL |
CPW10-59R0-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR2059R0D vs CPW10-59R0-DK |
RTT0259R0DTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CR2059R0D vs RTT0259R0DTH |
RGC0402DTD59R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR2059R0D vs RGC0402DTD59R0 |
RTT0259R0DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CR2059R0D vs RTT0259R0DH5 |
AC0402DR-0759RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR2059R0D vs AC0402DR-0759RL |
CPW10-59R0-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR2059R0D vs CPW10-59R0-DY |
CR10-59R0-DK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | ASJ Holdings Limited | CR2059R0D vs CR10-59R0-DK |