Part Details for CR2032-HE1 by Murata Manufacturing Co Ltd
Overview of CR2032-HE1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CR2032-HE1
CR2032-HE1 CAD Models
CR2032-HE1 Part Data Attributes
|
CR2032-HE1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2032-HE1
Murata Manufacturing Co Ltd
Primary Battery,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.22 Ah | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 3.5 g |