Part Details for CR202942F by MERITEK Electronics Corporation
Overview of CR202942F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR202942F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR202942FTR-ND
|
DigiKey | RES SMD 29.4K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0011 / $0.0014 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 29.4K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0006 / $0.0013 | Buy Now |
Part Details for CR202942F
CR202942F CAD Models
CR202942F Part Data Attributes
|
CR202942F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR202942F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR202942F
This table gives cross-reference parts and alternative options found for CR202942F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202942F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-1029K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR202942F vs AC0402FR-1029K4L |
ADF040229K41%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CR202942F vs ADF040229K41%100PPM/KNP10 |
RMCP0402FT29K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR202942F vs RMCP0402FT29K4 |
RC0402FR-1029K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR202942F vs RC0402FR-1029K4 |
NRC04F2942TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CR202942F vs NRC04F2942TRF |
RMS04FT2942 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR202942F vs RMS04FT2942 |
AC0402FR-0729K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR202942F vs AC0402FR-0729K4L |
CR0402-FX-2942GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CR202942F vs CR0402-FX-2942GLF |
AC0402FR-1329K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR202942F vs AC0402FR-1329K4L |
AC0402FR-7D29K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR202942F vs AC0402FR-7D29K4L |