Part Details for CR202742FB by Hokuriku Electric Industry Co Ltd
Overview of CR202742FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR202742FB
CR202742FB CAD Models
CR202742FB Part Data Attributes
|
CR202742FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR202742FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR202742FB
This table gives cross-reference parts and alternative options found for CR202742FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202742FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0805AFX-2742ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR202742FB vs CRS0805AFX-2742ELF |
CR0805F27K4P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR202742FB vs CR0805F27K4P200.25W |
RK73H2ATTED2742F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR202742FB vs RK73H2ATTED2742F |
RAF05K2742FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR202742FB vs RAF05K2742FT |
RK73H2ARTTD2742F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR202742FB vs RK73H2ARTTD2742F |
RK73H2ATBK2742F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR202742FB vs RK73H2ATBK2742F |
RAF05K2742FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR202742FB vs RAF05K2742FBL |
RK73H2ARTTED2742F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR202742FB vs RK73H2ARTTED2742F |
RPC0805FT27K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR202742FB vs RPC0805FT27K4 |
CR-05FPF--27K4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR202742FB vs CR-05FPF--27K4 |