Part Details for CR202550FV by Hokuriku Electric Industry Co Ltd
Overview of CR202550FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR202550FV
CR202550FV CAD Models
CR202550FV Part Data Attributes
|
CR202550FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR202550FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR202550FV
This table gives cross-reference parts and alternative options found for CR202550FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202550FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K2550FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR202550FV vs RAF05K2550FT |
RMCS0805FT255R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR202550FV vs RMCS0805FT255R-HP |
CRM0805AFX-2550ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR202550FV vs CRM0805AFX-2550ELF |
RAF05K2550FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR202550FV vs RAF05K2550FBL |
RAF05K2550FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR202550FV vs RAF05K2550FTG |
CR0805F255RP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR202550FV vs CR0805F255RP050.25W |
WF08P2550FTL | Fixed Resistor, 0.25W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR202550FV vs WF08P2550FTL |
MR08X2550FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR202550FV vs MR08X2550FTL |
RK73H2AGTED2550F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR202550FV vs RK73H2AGTED2550F |
CR1/102550FV | Fixed Resistor, 0.125W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR202550FV vs CR1/102550FV |