Part Details for CR202401F0 by Strong Capacitor Co Ltd
Overview of CR202401F0 by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR202401F0
CR202401F0 CAD Models
CR202401F0 Part Data Attributes
|
CR202401F0
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR202401F0
Strong Capacitor Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2010F | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR202401F0
This table gives cross-reference parts and alternative options found for CR202401F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202401F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS10K242FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR202401F0 vs RHS10K242FCG |
RHS10K242FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR202401F0 vs RHS10K242FC |
RHS10K242FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR202401F0 vs RHS10K242FB |
RHS10K242FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR202401F0 vs RHS10K242FT |
RHS10K242FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR202401F0 vs RHS10K242FCL |