Part Details for CR202322F by MERITEK Electronics Corporation
Overview of CR202322F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR202322F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 23.2K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0006 / $0.0013 | Buy Now |
Part Details for CR202322F
CR202322F CAD Models
CR202322F Part Data Attributes
|
CR202322F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR202322F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR202322F
This table gives cross-reference parts and alternative options found for CR202322F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202322F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGC0402FTD23K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR202322F vs RGC0402FTD23K2 |
CDP040223K21%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | CR202322F vs CDP040223K21%100PPM/KNP20 |
AC0402FR-1023K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR202322F vs AC0402FR-1023K2L |
RM04FLN2322 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23200ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | CR202322F vs RM04FLN2322 |
CRCW040223K2FKEDC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR202322F vs CRCW040223K2FKEDC |
RTT022322FTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR202322F vs RTT022322FTH |
RMEF0402FT23K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR202322F vs RMEF0402FT23K2 |
RC0402F2322 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR202322F vs RC0402F2322 |
RMF04FT2322 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR202322F vs RMF04FT2322 |
BCTS000402-2322FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR202322F vs BCTS000402-2322FTH |