There are no models available for this part yet.
Overview of CR20223J by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR20223J by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-CR20223JTR-ND
|
DigiKey | RES SMD 22K OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
390000 In Stock |
|
$0.0009 / $0.0011 | Buy Now | |
Onlinecomponents.com | Thick Film Chip Resistor - 22K ohm (+/-) 5% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0005 / $0.0011 | Buy Now |
CAD Models for CR20223J by MERITEK Electronics Corporation
Part Data Attributes for CR20223J by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CR20223J
This table gives cross-reference parts and alternative options found for CR20223J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20223J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402JR-1022KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR20223J vs AC0402JR-1022KL |
RC0402JR-1022K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR20223J vs RC0402JR-1022K |
CR10-223JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | ASJ Holdings Limited | CR20223J vs CR10-223JK |
AC0402JR-7D22KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR20223J vs AC0402JR-7D22KL |
RC0402JR-0722K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR20223J vs RC0402JR-0722K |
CPW10-223-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR20223J vs CPW10-223-JK |
CRA040222K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR20223J vs CRA040222K-5%100PPM/KNP10 |
RMP04JT223 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR20223J vs RMP04JT223 |
RTT02223JTH | RES,SMT,THICK FILM,22K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | CR20223J vs RTT02223JTH |
RMCF0402JT22K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR20223J vs RMCF0402JT22K0 |