There are no models available for this part yet.
Overview of CR201823F by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR201823F by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Thick Film Chip Resistor - 182K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0006 / $0.0013 | Buy Now |
CAD Models for CR201823F by MERITEK Electronics Corporation
Part Data Attributes for CR201823F by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
182000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CR201823F
This table gives cross-reference parts and alternative options found for CR201823F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR201823F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-1823-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR201823F vs CR10-1823-FY |
RGC0402FTD182K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR201823F vs RGC0402FTD182K |
AC0402FR-7D182KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR201823F vs AC0402FR-7D182KL |
RC0402FR-13182K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR201823F vs RC0402FR-13182K |
RM04FLN1823 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | CR201823F vs RM04FLN1823 |
ADF0402182K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CR201823F vs ADF0402182K1%100PPM/KNP10 |
RMH04FT1823 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR201823F vs RMH04FT1823 |
RM04FTN1823 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR201823F vs RM04FTN1823 |
ADF0402182K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CR201823F vs ADF0402182K1%100PPM/KNS |
RTT021823FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR201823F vs RTT021823FH5 |