Part Details for CR201203F by MERITEK Electronics Corporation
Overview of CR201203F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR201203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR201203FTR-ND
|
DigiKey | RES SMD 120K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0011 / $0.0014 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 120K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0006 / $0.0013 | Buy Now |
Part Details for CR201203F
CR201203F CAD Models
CR201203F Part Data Attributes
|
CR201203F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR201203F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR201203F
This table gives cross-reference parts and alternative options found for CR201203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR201203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021203FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR201203F vs RTT021203FH3 |
RM04FTN1203 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | TA-I Technology Co Ltd | CR201203F vs RM04FTN1203 |
CR0402-FX-1203GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CR201203F vs CR0402-FX-1203GPF |
AC0402FR-10120KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR201203F vs AC0402FR-10120KL |
CR0402AFX-1203GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CR201203F vs CR0402AFX-1203GLF |
RGC0402FTD120K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR201203F vs RGC0402FTD120K |
RM04FLN1203 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | CR201203F vs RM04FLN1203 |
AC0402FR-7D120KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR201203F vs AC0402FR-7D120KL |
RMS04FT1203 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR201203F vs RMS04FT1203 |
RMH04FT1203 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR201203F vs RMH04FT1203 |