CR2010TT100Q604K+-0.5%
Precision Resistive Products Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,

Overview of CR2010TT100Q604K+-0.5% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR2010TT100Q604K+-0.5% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR2010TT100Q604K+-0.5% by Precision Resistive Products Inc

CR2010TT100Q604K+-0.5%
Precision Resistive Products Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Resistance
604000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR2010TT100Q604K+-0.5%
    Precision Resistive Products Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for CR2010TT100Q604K+-0.5%

This table gives cross-reference parts and alternative options found for CR2010TT100Q604K+-0.5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010TT100Q604K+-0.5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HTTE6043D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR2010TT100Q604K+-0.5% vs RK73HW2HTTE6043D
RS10K6043DC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Fenghua (HK) Electronics Ltd CR2010TT100Q604K+-0.5% vs RS10K6043DC
AC2010DK-07604KL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation CR2010TT100Q604K+-0.5% vs AC2010DK-07604KL
RK73HW2HLTE6043D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR2010TT100Q604K+-0.5% vs RK73HW2HLTE6043D
RK73HW2HRTTE6043D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR2010TT100Q604K+-0.5% vs RK73HW2HRTTE6043D
RTT206043DE4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec CR2010TT100Q604K+-0.5% vs RTT206043DE4
RTT206043DE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec CR2010TT100Q604K+-0.5% vs RTT206043DE3
MC2010-6043-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR2010TT100Q604K+-0.5% vs MC2010-6043-DB101Q
RK73HW2HLBK6043D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc CR2010TT100Q604K+-0.5% vs RK73HW2HLBK6043D
MC2010P-6043-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR2010TT100Q604K+-0.5% vs MC2010P-6043-DB101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2010TT100Q604K+-0.5% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2010TT100Q604K+-0.5% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of CR2010TT100Q604K+-0.5% would you like to use for your alert(s)?
  • Please alert me when CR2010TT100Q604K+-0.5% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2010TT100Q604K+-0.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2010TT100Q604K+-0.5% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2010TT100Q604K+-0.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2010TT100Q604K+-0.5%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2010TT100Q604K+-0.5% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: