CR2010T100Q820R+-5%
Precision Resistive Products Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010,

Overview of CR2010T100Q820R+-5% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR2010T100Q820R+-5% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR2010T100Q820R+-5% by Precision Resistive Products Inc

CR2010T100Q820R+-5%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
820 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CR2010T100Q820R+-5%
    Precision Resistive Products Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for CR2010T100Q820R+-5%

This table gives cross-reference parts and alternative options found for CR2010T100Q820R+-5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010T100Q820R+-5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPC50821JB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CR2010T100Q820R+-5% vs RPC50821JB
CR-0AJL4--820R- Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SRT Resistor Technology Gmbh CR2010T100Q820R+-5% vs CR-0AJL4--820R-
MR20X821JTL Fixed Resistor, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR2010T100Q820R+-5% vs MR20X821JTL
RS10K821JBG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CR2010T100Q820R+-5% vs RS10K821JBG
RC2010JK-07820RL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation CR2010T100Q820R+-5% vs RC2010JK-07820RL
AS0AJTE8200 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CR2010T100Q820R+-5% vs AS0AJTE8200
RPC50821JTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CR2010T100Q820R+-5% vs RPC50821JTE
CR-0AJL9--820R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CR2010T100Q820R+-5% vs CR-0AJL9--820R
CR-0AJLF--820R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CR2010T100Q820R+-5% vs CR-0AJLF--820R
RS10K821JCL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CR2010T100Q820R+-5% vs RS10K821JCL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2010T100Q820R+-5% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2010T100Q820R+-5% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of CR2010T100Q820R+-5% would you like to use for your alert(s)?
  • Please alert me when CR2010T100Q820R+-5% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2010T100Q820R+-5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2010T100Q820R+-5% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2010T100Q820R+-5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2010T100Q820R+-5%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2010T100Q820R+-5% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: