Part Details for CR2010T100825R+-1% by Precision Resistive Products Inc
Overview of CR2010T100825R+-1% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010T100825R+-1%
CR2010T100825R+-1% CAD Models
CR2010T100825R+-1% Part Data Attributes
|
CR2010T100825R+-1%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
CR2010T100825R+-1%
Precision Resistive Products Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010T100825R+-1%
This table gives cross-reference parts and alternative options found for CR2010T100825R+-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010T100825R+-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
201007F8250C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010T100825R+-1% vs 201007F8250C4 |
MC2010-8250-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010T100825R+-1% vs MC2010-8250-FTQ |
SR2010FK-07825RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010T100825R+-1% vs SR2010FK-07825RL |
NRC-AS50F8250TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | CR2010T100825R+-1% vs NRC-AS50F8250TRF |
201007F8250T3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010T100825R+-1% vs 201007F8250T3 |
MR20X8250FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.5W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CR2010T100825R+-1% vs MR20X8250FBL |
AS0AFTE8250 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010T100825R+-1% vs AS0AFTE8250 |
RMCS1/28251%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CR2010T100825R+-1% vs RMCS1/28251%A |
CR2010TT100Q825R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010T100825R+-1% vs CR2010TT100Q825R+-1% |
201007F8250B5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010T100825R+-1% vs 201007F8250B5 |