CR2010T100309K+-1%
Precision Resistive Products Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010

Overview of CR2010T100309K+-1% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR2010T100309K+-1% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR2010T100309K+-1% by Precision Resistive Products Inc

CR2010T100309K+-1%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
309000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR2010T100309K+-1%
    Precision Resistive Products Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010
    VS

Alternate Parts for CR2010T100309K+-1%

This table gives cross-reference parts and alternative options found for CR2010T100309K+-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010T100309K+-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMCR2010FT309K RES,SMT,THICK FILM,309K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE SEI Stackpole Electronics Inc CR2010T100309K+-1% vs NMCR2010FT309K
RK73H2HTTED3093F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR2010T100309K+-1% vs RK73H2HTTED3093F
201007F3093C3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 309000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR2010T100309K+-1% vs 201007F3093C3
MC2010-3093-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR2010T100309K+-1% vs MC2010-3093-FT101Q
RMC-223093FK Fixed Resistor, Metal Glaze/thick Film, 0.75W, 309000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Cinetech Industrial Co Ltd CR2010T100309K+-1% vs RMC-223093FK
RK73HW2HRTTEB3093F RES,SMT,THICK FILM,309K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation CR2010T100309K+-1% vs RK73HW2HRTTEB3093F
201007F3093T3E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 309000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR2010T100309K+-1% vs 201007F3093T3E
MC2010P-3093-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR2010T100309K+-1% vs MC2010P-3093-FB101
RTT203093FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 309000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec CR2010T100309K+-1% vs RTT203093FTE
RTT203093FE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 309000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec CR2010T100309K+-1% vs RTT203093FE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2010T100309K+-1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2010T100309K+-1% by Precision Resistive Products Inc

  • Please alert me when CR2010T100309K+-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2010T100309K+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2010T100309K+-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2010T100309K+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2010T100309K+-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2010T100309K+-1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: