Part Details for CR2010F124RE04 by Ever Ohms Technology Co Ltd
Overview of CR2010F124RE04 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010F124RE04
CR2010F124RE04 CAD Models
CR2010F124RE04 Part Data Attributes
|
CR2010F124RE04
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2010F124RE04
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010F124RE04
This table gives cross-reference parts and alternative options found for CR2010F124RE04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010F124RE04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF20FX-1240-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010F124RE04 vs FCF20FX-1240-W |
RC10K1240FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010F124RE04 vs RC10K1240FCG |
RMNW50K1240FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | CR2010F124RE04 vs RMNW50K1240FB |
NRCS50F1240TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2010F124RE04 vs NRCS50F1240TRF |
CR2010F124RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR2010F124RE04 vs CR2010F124RD50 |
FCF20FP-1240-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010F124RE04 vs FCF20FP-1240-W |
FCF20FX-1240 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010F124RE04 vs FCF20FX-1240 |
CR2010AFX-124REAS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CR2010F124RE04 vs CR2010AFX-124REAS |
RMC20101241% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | CR2010F124RE04 vs RMC20101241% |
CTTKFR2010FTE1240 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | CR2010F124RE04 vs CTTKFR2010FTE1240 |