Part Details for CR2010F-127KFI by TT Electronics Resistors
Overview of CR2010F-127KFI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2010F-127KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
Part Details for CR2010F-127KFI
CR2010F-127KFI CAD Models
CR2010F-127KFI Part Data Attributes
|
CR2010F-127KFI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR2010F-127KFI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 127000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CR2010F-127KFI
This table gives cross-reference parts and alternative options found for CR2010F-127KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010F-127KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010G-127KFICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 127000ohm, SURFACE MOUNT, 2010, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR2010F-127KFI vs CR2010G-127KFICECC40401-008 |
CR2010F-127KFPB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 127000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | CR2010F-127KFI vs CR2010F-127KFPB |
CR2010G-127KFICECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 127000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | CR2010F-127KFI vs CR2010G-127KFICECC40401-008 |
CR2010F-127KFPBCECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 127000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | CR2010F-127KFI vs CR2010F-127KFPBCECC40401-008 |
CR2010G-127KFI | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 127000ohm, SURFACE MOUNT, 2010, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR2010F-127KFI vs CR2010G-127KFI |
CR2010F-127KFICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 127000ohm, SURFACE MOUNT, 2010, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR2010F-127KFI vs CR2010F-127KFICECC40401-008 |